RG-208F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG-208F

DigiKey Part Number
399-19939-ND
Manufacturer
Manufacturer Product Number
RG-208F
Description
LINE FILTER 250VAC/VDC 8A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 8 A 250V 250V Single Stage Quick Connect, Threaded Post (M8)
Datasheet
 Datasheet
EDA/CAD Models
RG-208F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
8 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
TUV
Operating Temperature
-20°C ~ 50°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect, Threaded Post (M8)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.