Parametric Equivalent
Parametric Equivalent

RSBDC3470DQ10J | |
|---|---|
DigiKey Part Number | 399-RSBDC3470DQ10JCT-ND - Cut Tape (CT) 399-RSBDC3470DQ10JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBDC3470DQ10J |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBDC3470DQ10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹31.77600 | ₹317.76 |
| 50 | ₹23.89280 | ₹1,194.64 |
| 100 | ₹21.47940 | ₹2,147.94 |
| 500 | ₹17.40156 | ₹8,700.78 |
| 1,000 | ₹16.14168 | ₹16,141.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹14.81173 | ₹37,029.33 |
| 5,000 | ₹14.01052 | ₹70,052.60 |
| 7,500 | ₹13.60913 | ₹1,02,068.48 |
| 12,500 | ₹13.16427 | ₹1,64,553.38 |
| 17,500 | ₹12.90424 | ₹2,25,824.20 |
| 25,000 | ₹12.65403 | ₹3,16,350.75 |

