
RSBEC2220Z300K | |
|---|---|
DigiKey Part Number | 399-RSBEC2220Z300K-ND |
Manufacturer | |
Manufacturer Product Number | RSBEC2220Z300K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBEC2220Z300K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.34000 | ₹213.40 |
| 50 | ₹15.76700 | ₹788.35 |
| 100 | ₹14.03380 | ₹1,403.38 |
| 500 | ₹11.12828 | ₹5,564.14 |
| 1,000 | ₹10.22996 | ₹10,229.96 |
| 4,000 | ₹8.88529 | ₹35,541.16 |
| 8,000 | ₹8.38569 | ₹67,085.52 |