Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSBEC3330JB00K | |
|---|---|
DigiKey Part Number | 399-RSBEC3330JB00K-ND |
Manufacturer | |
Manufacturer Product Number | RSBEC3330JB00K |
Description | CAP FILM RAD POLYPROP |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBEC3330JB00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |
