
RSBIC1220AA00K | |
|---|---|
DigiKey Part Number | 399-RSBIC1220AA00K-ND |
Manufacturer | |
Manufacturer Product Number | RSBIC1220AA00K |
Description | CAP FILM 2200PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBIC1220AA00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.79900 | ₹177.99 |
| 50 | ₹12.97140 | ₹648.57 |
| 100 | ₹11.48980 | ₹1,148.98 |
| 500 | ₹9.01854 | ₹4,509.27 |
| 1,000 | ₹8.25628 | ₹8,256.28 |
| 3,000 | ₹7.31448 | ₹21,943.44 |
| 6,000 | ₹6.85414 | ₹41,124.84 |