
RSBIC2470AA00K | |
|---|---|
DigiKey Part Number | 399-RSBIC2470AA00K-ND |
Manufacturer | |
Manufacturer Product Number | RSBIC2470AA00K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBIC2470AA00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.57600 | ₹235.76 |
| 50 | ₹17.48160 | ₹874.08 |
| 100 | ₹15.59930 | ₹1,559.93 |
| 500 | ₹12.43660 | ₹6,218.30 |
| 1,500 | ₹10.96985 | ₹16,454.77 |
| 3,000 | ₹10.25326 | ₹30,759.78 |
| 6,000 | ₹9.66354 | ₹57,981.24 |