



SBC2-102-181 | |
|---|---|
DigiKey Part Number | 399-18899-ND |
Manufacturer | |
Manufacturer Product Number | SBC2-102-181 |
Description | FIXED IND 1MH 180MA 4 OHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 180 mA 4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC2-102-181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹144.44000 | ₹144.44 |
| 10 | ₹118.71900 | ₹1,187.19 |
| 25 | ₹109.77320 | ₹2,744.33 |
| 50 | ₹103.51100 | ₹5,175.55 |
| 100 | ₹97.59370 | ₹9,759.37 |
| 300 | ₹88.90567 | ₹26,671.70 |
| 500 | ₹85.14032 | ₹42,570.16 |
| 1,000 | ₹80.28719 | ₹80,287.19 |
| 2,500 | ₹74.30428 | ₹1,85,760.70 |