
SC-02-E50JKH | |
|---|---|
DigiKey Part Number | 399-SC-02-E50JKH-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-E50JKH |
Description | CMC 5.4MH 2.7A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.4 mH 2 Line Common Mode Choke Through Hole 2.7A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-E50JKH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.4 mH @ 10 kHz | |
Current Rating (Max) | 2.7A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹258.48000 | ₹258.48 |
| 10 | ₹212.80200 | ₹2,128.02 |
| 25 | ₹196.90400 | ₹4,922.60 |
| 40 | ₹189.18925 | ₹7,567.57 |
| 80 | ₹178.37888 | ₹14,270.31 |
| 240 | ₹162.52271 | ₹39,005.45 |
| 480 | ₹153.26131 | ₹73,565.43 |
| 960 | ₹144.54118 | ₹1,38,759.53 |
| 2,400 | ₹136.76340 | ₹3,28,232.16 |