
SC-06-900 | |
|---|---|
DigiKey Part Number | 399-SC-06-900-ND |
Manufacturer | |
Manufacturer Product Number | SC-06-900 |
Description | CMC 9MH 6A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-06-900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9 mH @ 1 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹488.29000 | ₹488.29 |
| 10 | ₹401.44500 | ₹4,014.45 |
| 25 | ₹371.40200 | ₹9,285.05 |
| 50 | ₹350.19300 | ₹17,509.65 |
| 100 | ₹330.21390 | ₹33,021.39 |
| 250 | ₹305.57180 | ₹76,392.95 |
| 500 | ₹288.18888 | ₹1,44,094.44 |
| 1,000 | ₹275.24815 | ₹2,75,248.15 |