1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 18A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-18-E15JH

DigiKey Part Number
399-SC-18-E15JH-ND
Manufacturer
Manufacturer Product Number
SC-18-E15JH
Description
CMC 1.5MH 18A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 18A DCR
Datasheet
 Datasheet
EDA/CAD Models
SC-18-E15JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.5 mH @ 100 kHz
Current Rating (Max)
18A
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.008" Dia (51.00mm)
Height (Max)
1.339" (34.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,007.34000₹1,007.34
20₹780.85200₹15,617.04
40₹736.30925₹29,452.37
60₹711.45950₹42,687.57
100₹681.36670₹68,136.67
260₹628.53958₹1,63,420.29
500₹615.37798₹3,07,688.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.