

SCF29XV-050-1R0A044JV | |
---|---|
DigiKey Part Number | 399-SCF29XV-050-1R0A044JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF29XV-050-1R0A044JV |
Description | CMC 21.2MH 5A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21.2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 40.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF29XV-050-1R0A044JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 21.2 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 40.3mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,324.00000 | ₹1,324.00 |
10 | ₹1,088.84000 | ₹10,888.40 |
30 | ₹992.02433 | ₹29,760.73 |
60 | ₹935.51183 | ₹56,130.71 |
120 | ₹882.29742 | ₹1,05,875.69 |
270 | ₹838.59300 | ₹2,26,420.11 |