
SMC10.2474J50A31TR16 | |
|---|---|
DigiKey Part Number | 399-13028-2-ND - Tape & Reel (TR) 399-13028-1-ND - Cut Tape (CT) 399-13028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC10.2474J50A31TR16 |
Description | CAP FILM 0.47UF 5% 50VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SMC10.2474J50A31TR16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.402" L x 0.358" W (10.20mm x 9.10mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹544.21000 | ₹544.21 |
| 10 | ₹396.97200 | ₹3,969.72 |
| 50 | ₹338.33980 | ₹16,916.99 |
| 100 | ₹320.22440 | ₹32,022.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹282.89755 | ₹2,26,318.04 |
| 1,600 | ₹274.56556 | ₹4,39,304.90 |
| 2,400 | ₹270.38928 | ₹6,48,934.27 |