
SMC16.5155J100C31TR24 | |
|---|---|
DigiKey Part Number | 399-12920-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC16.5155J100C31TR24 |
Description | CAP FILM 1.5UF 5% 100VDC 6560 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 6560 (165150 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMC16.5155J100C31TR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,361.78480 | ₹6,80,892.40 |