0.022 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5.7223J100J33TR12

DigiKey Part Number
399-12931-2-ND - Tape & Reel (TR)
399-12931-1-ND - Cut Tape (CT)
399-12931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5.7223J100J33TR12
Description
CAP FILM 0.022UF 5% 100VDC 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMC5.7223J100J33TR12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹338.27000₹338.27
10₹238.64900₹2,386.49
50₹198.87760₹9,943.88
100₹186.56770₹18,656.77
500₹165.75180₹82,875.90
1,000₹161.22296₹1,61,222.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400₹152.76175₹3,66,628.20
4,800₹148.60585₹7,13,308.08
Manufacturers Standard Package