
SMC7.3224J50K37TR12 | |
|---|---|
DigiKey Part Number | 399-12942-2-ND - Tape & Reel (TR) 399-12942-1-ND - Cut Tape (CT) 399-12942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC7.3224J50K37TR12 |
Description | CAP FILM 0.22UF 5% 50VDC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMC7.3224J50K37TR12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹606.64000 | ₹606.64 |
| 10 | ₹447.47900 | ₹4,474.79 |
| 50 | ₹383.81440 | ₹19,190.72 |
| 100 | ₹364.13360 | ₹36,413.36 |
| 500 | ₹349.93580 | ₹1,74,967.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₹313.82085 | ₹5,33,495.45 |