
SMR10224J63A01L4BULK | |
|---|---|
DigiKey Part Number | 399-7641-ND |
Manufacturer | |
Manufacturer Product Number | SMR10224J63A01L4BULK |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR10224J63A01L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.99000 | ₹300.99 |
| 10 | ₹210.04100 | ₹2,100.41 |
| 50 | ₹173.97820 | ₹8,698.91 |
| 100 | ₹162.82390 | ₹16,282.39 |
| 500 | ₹143.95932 | ₹71,979.66 |
| 1,000 | ₹138.11936 | ₹1,38,119.36 |
| 3,000 | ₹130.90055 | ₹3,92,701.65 |
| 5,000 | ₹128.22897 | ₹6,41,144.85 |