
SMR15475J50B14L16.5CBULK | |
|---|---|
DigiKey Part Number | 399-13035-ND |
Manufacturer | |
Manufacturer Product Number | SMR15475J50B14L16.5CBULK |
Description | CAP FILM 4.7UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR15475J50B14L16.5CBULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.374" W (18.00mm x 9.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,451.84000 | ₹1,451.84 |
| 10 | ₹1,133.70100 | ₹11,337.01 |
| 50 | ₹1,006.63240 | ₹50,331.62 |
| 300 | ₹918.63690 | ₹2,75,591.07 |
| 600 | ₹894.81235 | ₹5,36,887.41 |