
SMR5103K100J01L4BULK | |
|---|---|
DigiKey Part Number | 399-SMR5103K100J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | SMR5103K100J01L4BULK |
Description | CAP FILM 10000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5103K100J01L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹65.69600 | ₹656.96 |
| 50 | ₹51.34540 | ₹2,567.27 |
| 100 | ₹46.91920 | ₹4,691.92 |
| 500 | ₹39.44190 | ₹19,720.95 |
| 2,000 | ₹35.22664 | ₹70,453.28 |
| 4,000 | ₹33.66018 | ₹1,34,640.72 |
| 6,000 | ₹32.87540 | ₹1,97,252.40 |