


SN16-300JA | |
|---|---|
DigiKey Part Number | 399-SN16-300JA-ND |
Manufacturer | |
Manufacturer Product Number | SN16-300JA |
Description | CMC 60UH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 21mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN16-300JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 60 µH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 21mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" L x 0.748" W (35.00mm x 19.00mm) | |
Height (Max) | 1.555" (39.50mm) | |
Package / Case | Vertical, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹697.96000 | ₹697.96 |
| 10 | ₹574.11900 | ₹5,741.19 |
| 40 | ₹510.44950 | ₹20,417.98 |
| 80 | ₹481.32900 | ₹38,506.32 |
| 120 | ₹465.08358 | ₹55,810.03 |
| 280 | ₹432.93882 | ₹1,21,222.87 |
| 520 | ₹410.90367 | ₹2,13,669.91 |
| 1,000 | ₹392.16210 | ₹3,92,162.10 |