
SS11V-07120-CH | |
|---|---|
DigiKey Part Number | 399-SS11V-07120-CH-ND |
Manufacturer | |
Manufacturer Product Number | SS11V-07120-CH |
Description | CMC 12MH 700MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 1 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.571" W (22.00mm x 14.50mm) | |
Height (Max) | 0.886" (22.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 10 | ₹138.38100 | ₹1,383.81 |
| 25 | ₹128.00040 | ₹3,200.01 |
| 50 | ₹120.69460 | ₹6,034.73 |
| 100 | ₹113.78940 | ₹11,378.94 |
| 250 | ₹105.27780 | ₹26,319.45 |
| 600 | ₹97.75212 | ₹58,651.27 |
| 1,200 | ₹92.18425 | ₹1,10,621.10 |
| 3,000 | ₹85.32079 | ₹2,55,962.37 |