
SS30V-180145 | |
|---|---|
DigiKey Part Number | 399-SS30V-180145-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-180145 |
Description | CMC 14.5MH 1.8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.5 mH 2 Line Common Mode Choke Through Hole 1.8A DCR 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-180145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 14.5 mH @ 1 kHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 230mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹174.50010 | ₹34,900.02 |