
SSHB21HS-R07550 | |
|---|---|
DigiKey Part Number | 399-SSHB21HS-R07550-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21HS-R07550 |
Description | CMC 55MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 55 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.03Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21HS-R07550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 55 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 1.03Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹150.30900 | ₹1,503.09 |
| 25 | ₹144.40120 | ₹3,610.03 |
| 60 | ₹138.89367 | ₹8,333.62 |
| 120 | ₹134.64600 | ₹16,157.52 |
| 300 | ₹129.20240 | ₹38,760.72 |
| 540 | ₹125.80456 | ₹67,934.46 |
| 1,020 | ₹122.21435 | ₹1,24,658.64 |
| 5,040 | ₹113.57765 | ₹5,72,431.36 |