
SSR10HS-11110 | |
|---|---|
DigiKey Part Number | 399-19020-ND |
Manufacturer | |
Manufacturer Product Number | SSR10HS-11110 |
Description | CMC 11MH 1.1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 330mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10HS-11110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 11 mH @ 10 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 330mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹110.80747 | ₹33,242.24 |