SSR21NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NH-031810

DigiKey Part Number
399-19494-ND
Manufacturer
Manufacturer Product Number
SSR21NH-031810
Description
CMC 181MH 300MA 2LN TH
Customer Reference
Detailed Description
181 mH 2 Line Common Mode Choke Through Hole 300mA DCR 2.85Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
SSR21NH-031810 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Filter Type
-
Number of Lines
2
Inductance @ Frequency
181 mH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
2.85Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/12/2025
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹198.28000₹198.28
10₹162.87700₹1,628.77
25₹150.69640₹3,767.41
60₹139.90583₹8,394.35
120₹131.90958₹15,829.15
Manufacturers Standard Package