SSR21NH-08325 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: ₹126.20933
Datasheet

MFR Recommended


KEMET
In Stock: 377
Unit Price: ₹217.12000
Datasheet
32.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 470mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NH-08325

DigiKey Part Number
399-19499-ND
Manufacturer
Manufacturer Product Number
SSR21NH-08325
Description
CMC 32.5MH 800MA 2LN TH
Customer Reference
Detailed Description
32.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 470mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NH-08325 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
32.5 mH @ 10 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
470mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 80 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

80In Stock
Ships from WEC