89 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.05Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NH-M07890

DigiKey Part Number
399-19545-ND
Manufacturer
Manufacturer Product Number
SSR21NH-M07890
Description
CMC 89MH 700MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
89 mH 2 Line Common Mode Choke Through Hole 700mA DCR 1.05Ohm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NH-M07890 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
89 mH @ 10 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
1.05Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
420₹126.20933₹53,007.92