3.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NHS-20034

DigiKey Part Number
399-19526-ND
Manufacturer
Manufacturer Product Number
SSR21NHS-20034
Description
CMC 3.4MH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.4 mH 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NHS-20034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
3.4 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹206.87000₹206.87
10₹169.78500₹1,697.85
25₹157.07440₹3,926.86
60₹145.83617₹8,750.17
120₹137.50375₹16,500.45
Manufacturers Standard Package