
SSRH24NHS-25130 | |
|---|---|
DigiKey Part Number | 399-19059-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NHS-25130 |
Description | CMC 13MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 mH 2 Line Common Mode Choke Through Hole 2.5A DCR 111mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NHS-25130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 13 mH @ 10 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 111mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹169.41213 | ₹50,823.64 |