6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2Ohm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU9HF-03060

DigiKey Part Number
399-10713-ND
Manufacturer
Manufacturer Product Number
SU9HF-03060
Description
CMC 6MH 300MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
SU9HF-03060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6 mH @ 1 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.610" W (17.00mm x 15.50mm)
Height (Max)
0.472" (12.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹92.25000₹92.25
10₹83.68100₹836.81
25₹80.47560₹2,011.89
50₹78.08980₹3,904.49
100₹75.75090₹7,575.09
250₹72.74844₹18,187.11
500₹70.53994₹35,269.97
1,000₹68.38455₹68,384.55
5,000₹63.58696₹3,17,934.80
Manufacturers Standard Package