
T110A335K015AS | |
|---|---|
DigiKey Part Number | 399-T110A335K015AS-ND |
Manufacturer | |
Manufacturer Product Number | T110A335K015AS |
Description | CAP TANT 3.3UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A335K015AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.135" L (3.43mm x 3.43mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹942.11000 | ₹942.11 |
| 10 | ₹714.27100 | ₹7,142.71 |
| 50 | ₹623.30260 | ₹31,165.13 |
| 150 | ₹581.06440 | ₹87,159.66 |
| 600 | ₹543.33495 | ₹3,26,000.97 |
| 1,050 | ₹531.79652 | ₹5,58,386.35 |