
T110A474J100AS | |
|---|---|
DigiKey Part Number | 399-T110A474J100AS-ND |
Manufacturer | |
Manufacturer Product Number | T110A474J100AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 12Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A474J100AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 12Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹2,318.02040 | ₹3,47,703.06 |