0.68 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 10Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A684K075AS

DigiKey Part Number
399-T110A684K075AS-ND
Manufacturer
Manufacturer Product Number
T110A684K075AS
Description
CAP TANT AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.68 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 10Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110A684K075AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
10Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,514.27000₹1,514.27
10₹1,185.14000₹11,851.40
50₹1,053.54220₹52,677.11
150₹992.38740₹1,48,858.11
600₹937.75712₹5,62,654.27
Manufacturers Standard Package