T110B105M075AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,501.49987
Datasheet
1 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B105M075AT

DigiKey Part Number
399-T110B105M075AT-ND
Manufacturer
Manufacturer Product Number
T110B105M075AT
Description
CAP TANT AXL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110B105M075AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
75₹1,648.90760₹1,23,668.07
Manufacturers Standard Package