2.2 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B225K100AT

DigiKey Part Number
399-T110B225K100AT-ND
Manufacturer
Manufacturer Product Number
T110B225K100AT
Description
CAP TANT AXL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110B225K100AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,560.52000₹4,560.52
10₹3,806.83400₹38,068.34
75₹3,448.35413₹2,58,626.56
150₹3,364.90920₹5,04,736.38
Manufacturers Standard Package