Parametric Equivalent
Parametric Equivalent

T110B226K010AS7200 | |
|---|---|
DigiKey Part Number | 399-T110B226K010AS7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T110B226K010AS7200 |
Description | CAP TANT AXL |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 2.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B226K010AS7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
