
T110B336M010AS | |
|---|---|
DigiKey Part Number | 399-T110B336M010AS-ND |
Manufacturer | |
Manufacturer Product Number | T110B336M010AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B336M010AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,091.21000 | ₹1,091.21 |
| 10 | ₹837.74200 | ₹8,377.42 |
| 75 | ₹717.54467 | ₹53,815.85 |
| 150 | ₹689.59507 | ₹1,03,439.26 |
| 525 | ₹650.98674 | ₹3,41,768.04 |
| 1,050 | ₹634.77505 | ₹6,66,513.80 |