T110B565K035AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,169.48000
Datasheet
5.6 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B565K035AT

DigiKey Part Number
399-T110B565K035AT-ND
Manufacturer
Manufacturer Product Number
T110B565K035AT
Description
CAP TANT 5.6UF 10% 35V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110B565K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.185" L (4.70mm x 4.70mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
75₹811.68733₹60,876.55
Manufacturers Standard Package