Parametric Equivalent
Parametric Equivalent

T110C127K010AT | |
|---|---|
DigiKey Part Number | 399-T110C127K010AT-ND |
Manufacturer | |
Manufacturer Product Number | T110C127K010AT |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C127K010AT Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110C127K010AS | KEMET | 0 | 399-T110C127K010AS-ND | ₹1,340.01000 | Parametric Equivalent |
| T110C127K010AT1946 | KEMET | 0 | 399-T110C127K010AT1946-ND | ₹4,840.87300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹1,088.87850 | ₹21,777.57 |

