22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110D226J050AS

DigiKey Part Number
399-T110D226J050AS-ND
Manufacturer
Manufacturer Product Number
T110D226J050AS
Description
CAP TANT AXL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110D226J050AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹3,056.50000₹3,056.50
20₹2,387.00600₹47,740.12
60₹2,252.27450₹1,35,136.47
100₹2,202.42320₹2,20,242.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.