
T140D108K006AS | |
|---|---|
DigiKey Part Number | 399-T140D108K006AS-ND |
Manufacturer | |
Manufacturer Product Number | T140D108K006AS |
Description | CAP TANT 1000UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140D108K006AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,940.95000 | ₹2,940.95 |
| 20 | ₹2,290.65150 | ₹45,813.03 |
| 60 | ₹2,159.74083 | ₹1,29,584.45 |
| 100 | ₹2,111.31520 | ₹2,11,131.52 |