
T140D336M060AS | |
|---|---|
DigiKey Part Number | 399-T140D336M060AS-ND |
Manufacturer | |
Manufacturer Product Number | T140D336M060AS |
Description | CAP TANT AXL 125C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 60 V Axial 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140D336M060AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 60 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹5,019.88300 | ₹1,00,397.66 |