Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade

T197A106K025AS | |
|---|---|
DigiKey Part Number | 399-3404-ND |
Manufacturer | |
Manufacturer Product Number | T197A106K025AS |
Description | CAP TANT 10UF 10% 25V AXIAL |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 5.31Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T197A106K025AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 5.31Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.219" Dia x 0.453" L (5.56mm x 11.51mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹2,149.84750 | ₹42,996.95 |

