
T322A224K035AT | |
|---|---|
DigiKey Part Number | 399-4595-ND |
Manufacturer | |
Manufacturer Product Number | T322A224K035AT |
Description | CAP TANT 0.22UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V Axial 17Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A224K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 17Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹366.22000 | ₹366.22 |
| 10 | ₹259.61600 | ₹2,596.16 |
| 50 | ₹217.10480 | ₹10,855.24 |
| 100 | ₹203.94690 | ₹20,394.69 |
| 500 | ₹181.68102 | ₹90,840.51 |
| 1,000 | ₹174.78618 | ₹1,74,786.18 |
| 2,500 | ₹167.50221 | ₹4,18,755.52 |
| 5,000 | ₹163.10812 | ₹8,15,540.60 |