T322A684K025AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₹206.55074
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹217.03392
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹73.24792
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹84.73869
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹78.07744
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹84.69047
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹110.66513
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹84.73869
Datasheet
0.68 µF Molded Tantalum Capacitors 25 V Axial 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322A684K025AS

DigiKey Part Number
399-1505-ND
Manufacturer
Manufacturer Product Number
T322A684K025AS
Description
CAP TANT 0.68UF 10% 25V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 25 V Axial 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322A684K025AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
12Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
74₹228.17973₹16,885.30