Parametric Equivalent
Parametric Equivalent

T322B185K020AT | |
|---|---|
DigiKey Part Number | 399-T322B185K020AT-ND |
Manufacturer | |
Manufacturer Product Number | T322B185K020AT |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322B185K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ₹225.19947 | ₹16,889.96 |
