15 µF Molded Tantalum Capacitors 10 V Radial 3.7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340B156M010AS

DigiKey Part Number
399-T340B156M010AS-ND
Manufacturer
Manufacturer Product Number
T340B156M010AS
Description
CAP TANT 15UF 20% 10V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V Radial 3.7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T340B156M010AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.7Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.157" W (7.20mm x 4.00mm)
Height - Seated (Max)
0.327" (8.30mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
300₹278.81250₹83,643.75
Manufacturers Standard Package