
UV300-15-G-164LF | |
|---|---|
DigiKey Part Number | 2622-UV300-15-G-164LF-ND |
Manufacturer | |
Manufacturer Product Number | UV300-15-G-164LF |
Description | 300W DC-DC 3/4 Brick, 300V In, 1 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 20A 220V - 400V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220V | |
Voltage - Input (Max) | 400V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 4.5 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | Three Quarter Brick | |
Size / Dimension | 3.60" L x 2.40" W x 0.50" H (91.4mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Three Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |