Parametric Equivalent

T340D226K035AS7301 | |
|---|---|
DigiKey Part Number | 399-T340D226K035AS7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T340D226K035AS7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340D226K035AS7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.484" L x 0.287" W (12.30mm x 7.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹1,008.75336 | ₹2,52,188.34 |
