T340E686K025AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2,114.42760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,856.47633
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,941.83473
Datasheet
68 µF Molded Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340E686K025AT

DigiKey Part Number
399-T340E686K025AT-ND
Manufacturer
Manufacturer Product Number
T340E686K025AT
Description
CAP TANT RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T340E686K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.394" (10.00mm)
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹2,114.42760₹1,05,721.38
Manufacturers Standard Package