
T350E225K050AT | |
|---|---|
DigiKey Part Number | 399-3569-ND |
Manufacturer | |
Manufacturer Product Number | T350E225K050AT |
Description | CAP TANT 2.2UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E225K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹474.32000 | ₹474.32 |
| 10 | ₹342.08600 | ₹3,420.86 |
| 50 | ₹289.60340 | ₹14,480.17 |
| 100 | ₹273.36110 | ₹27,336.11 |
| 500 | ₹245.88244 | ₹1,22,941.22 |
| 1,000 | ₹237.37083 | ₹2,37,370.83 |
| 3,000 | ₹226.84672 | ₹6,80,540.16 |